Технически документи
Спецификации
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
Series
XB7
Manufacturer Part No.
XB7EA31P3
Terminal Type
Quick Connect
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Детайли за продукта
Harmony style 7 buttons
Range of flush push-buttons and rotary knobs with black lever, Ø 22 mm.
Complete products ready to use.
Connection via Faston lugs (XB7 E.. P3) or screws (XB7 E.. P).
Approvals
UL, CSA
Standards
IEC 947-5-1
Harmony series style 7
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
Series
XB7
Manufacturer Part No.
XB7EA31P3
Terminal Type
Quick Connect
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Детайли за продукта
Harmony style 7 buttons
Range of flush push-buttons and rotary knobs with black lever, Ø 22 mm.
Complete products ready to use.
Connection via Faston lugs (XB7 E.. P3) or screws (XB7 E.. P).
Approvals
UL, CSA
Standards
IEC 947-5-1