Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
Harmony XB6E
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Push Button Style
Rectangular
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB6EDW1B1P
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Страна на произход
China
€ 21,40
€ 21,40 Всеки (ex VAT)
1
€ 21,40
€ 21,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
16mm
Series
Harmony XB6E
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Push Button Style
Rectangular
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB6EDW1B1P
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Страна на произход
China