Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Номер на артикул на RS: 610-2152Марка: Schneider Electric№ по каталога на производителя: XB6EDF3B2P
brand-logo

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Series

Harmony XB6E

Manufacturer Part No.

XB6EDF3B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

Illuminated Pushbuttons, Flush Rectangular Head,Integral LED

Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection

Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

P.O.A.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Series

Harmony XB6E

Manufacturer Part No.

XB6EDF3B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

Illuminated Pushbuttons, Flush Rectangular Head,Integral LED

Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection