Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Номер на артикул на RS: 610-1941Марка: Schneider Electric№ по каталога на производителя: XB6ECW6B2P
brand-logo

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6ECW6B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Детайли за продукта

Illuminated Pushbuttons, Flush Square Head, Spring Return, LED

Square flush mount head with contact block
2NO + 2NC contacts
24Vdc integral LED
IP65 protection

Информацията за складовите наличности временно не е налична.

€ 29,71

€ 29,71 Всеки (ex VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

€ 29,71

€ 29,71 Всеки (ex VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6ECW6B2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Детайли за продукта

Illuminated Pushbuttons, Flush Square Head, Spring Return, LED

Square flush mount head with contact block
2NO + 2NC contacts
24Vdc integral LED
IP65 protection