Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB6
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Square
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Case Colour
Black
Manufacturer Part No.
XB6ECW4B1P
Maximum Operating Temperature
+55°C
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
Страна на произход
China
€ 17,98
€ 17,98 Всеки (ex VAT)
1
€ 17,98
€ 17,98 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB6
Panel Cut Out Diameter
16mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Square
IP Rating
IP65
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Case Colour
Black
Manufacturer Part No.
XB6ECW4B1P
Maximum Operating Temperature
+55°C
Terminal Type
Quick Connect, Solder Tag
Maximum AC Voltage
250V
Maximum DC Voltage
110V
Minimum Operating Temperature
-25°C
Страна на произход
China