Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

Номер на артикул на RS: 610-1834Марка: Schneider Electric№ по каталога на производителя: XB6ECW3J1P
brand-logo

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Square

IP Rating

IP65

Series

Harmony XB6

Manufacturer Part No.

XB6ECW3J1P

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

P.O.A.

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPDT

Push Button Style

Square

IP Rating

IP65

Series

Harmony XB6

Manufacturer Part No.

XB6ECW3J1P

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Страна на произход

China