Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Номер на артикул на RS: 610-1575Марка: Schneider Electric№ по каталога на производителя: XB6ECF4B2P
brand-logo

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6ECF4B2P

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

Illuminated Pushbuttons,Flush Square Head,Latching, LED

Square flush mount head with contact block
1NO + 1NC or 2NO + 2NC contacts
12V or 24V integral LED
IP65 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 21,00

€ 21,00 Всеки (ex VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

€ 21,00

€ 21,00 Всеки (ex VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6ECF4B2P

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum Operating Temperature

+55°C

Страна на произход

China

Детайли за продукта

Illuminated Pushbuttons,Flush Square Head,Latching, LED

Square flush mount head with contact block
1NO + 1NC or 2NO + 2NC contacts
12V or 24V integral LED
IP65 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more