Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Номер на артикул на RS: 610-1446Марка: Schneider Electric№ по каталога на производителя: XB6ECA22P
brand-logo

Технически документи

Спецификации

Illuminated

No

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Manufacturer Part No.

XB6ECA22P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Детайли за продукта

Pushbuttons, square, pulse

Flush-fit Ø 16 mm push-buttons supplied ready-assembled
Square head.

Standards

  IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Може да се интересувате от

P.O.A.

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

P.O.A.

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Illuminated

No

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Manufacturer Part No.

XB6ECA22P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Детайли за продукта

Pushbuttons, square, pulse

Flush-fit Ø 16 mm push-buttons supplied ready-assembled
Square head.

Standards

  IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.

Може да се интересувате от