Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light Complete, 16mm Cutout, IP65, 30V ac/dc

Номер на артикул на RS: 373-1139Марка: Schneider Electric№ по каталога на производителя: XB6CV4BB
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

30V ac/dc

Pilot Light Colour

Red

Cutout Diameter

16mm

Lamp Type

LED

Series

Harmony XB6

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

15mA

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Pilot Lights with LED

XB6/ZB6 series 16 mm push buttons pilot lights.

Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,34

€ 17,34 Всеки (ex VAT)

Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light Complete, 16mm Cutout, IP65, 30V ac/dc

€ 17,34

€ 17,34 Всеки (ex VAT)

Schneider Electric, Harmony XB6, Panel Mount Red LED Pilot Light Complete, 16mm Cutout, IP65, 30V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

30V ac/dc

Pilot Light Colour

Red

Cutout Diameter

16mm

Lamp Type

LED

Series

Harmony XB6

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Current Rating

15mA

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Pilot Lights with LED

XB6/ZB6 series 16 mm push buttons pilot lights.

Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от