Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
No
Panel Cut Out Diameter
16mm
Series
Harmony XB6
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Square
IP Rating
IP65
Manufacturer Part No.
XB6CA35B
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Quick Connect
Maximum AC Voltage
240V
Страна на произход
France
Детайли за продукта
Complete pulse pushbutton switches
Range of complete products supplied ready-assembled, Ø 16 mm.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
No
Panel Cut Out Diameter
16mm
Series
Harmony XB6
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Square
IP Rating
IP65
Manufacturer Part No.
XB6CA35B
Maximum DC Voltage
250V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Quick Connect
Maximum AC Voltage
240V
Страна на произход
France
Детайли за продукта
Complete pulse pushbutton switches
Range of complete products supplied ready-assembled, Ø 16 mm.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.