Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout, DPDT, IP65

Номер на артикул на RS: 739-8060Марка: Schneider Electric№ по каталога на производителя: XB5RFA02
brand-logo

Технически документи

Спецификации

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

IP Rating

IP65

Push Button Diameter

30mm

Series

Harmony XB5R

Push Button Material

Plastic

Manufacturer Part No.

XB5RFA02

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Страна на произход

France

Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout, DPDT, IP65

P.O.A.

Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout, DPDT, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

IP Rating

IP65

Push Button Diameter

30mm

Series

Harmony XB5R

Push Button Material

Plastic

Manufacturer Part No.

XB5RFA02

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Страна на произход

France