Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB5 Series Female RJ45 Connector, Panel Mount Straight 1 Port

Номер на артикул на RS: 125-4413Марка: Schneider Electric№ по каталога на производителя: XB5PRJ45Distrelec Article No.: 30150674
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Panel Mount

Connector Type

RJ45

Orientation

Straight

IP Rating

IP20

Length

28mm

Width

28mm

Depth

36mm

Series

Harmony XB5

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30150674

Страна на произход

Germany

Детайли за продукта

XB5 Panel Mount RJ45 Connector

Schneider Electric XB5 panel mount RJ45 cat. 6 jack. These interfaces provide an RJ45 port in a familiar package that matches the Harmony XB5 range.

22 mm panel cut-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 45,55

€ 45,55 Всеки (ex VAT)

Schneider Electric Harmony XB5 Series Female RJ45 Connector, Panel Mount Straight 1 Port

€ 45,55

€ 45,55 Всеки (ex VAT)

Schneider Electric Harmony XB5 Series Female RJ45 Connector, Panel Mount Straight 1 Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

Number of Ports

1

Mounting Type

Panel Mount

Connector Type

RJ45

Orientation

Straight

IP Rating

IP20

Length

28mm

Width

28mm

Depth

36mm

Series

Harmony XB5

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30150674

Страна на произход

Germany

Детайли за продукта

XB5 Panel Mount RJ45 Connector

Schneider Electric XB5 panel mount RJ45 cat. 6 jack. These interfaces provide an RJ45 port in a familiar package that matches the Harmony XB5 range.

22 mm panel cut-out

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от