Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
110 → 230V ac/dc
Mounting Type
Panel Mount
Time Range
0.5 → 10s
Number of Timer Functions
Single
Maximum Current
10A
Maximum Voltage
230V ac/dc
Terminal Type
Screw
Power Supply
External
Minimum Voltage
110V ac/dc
Better World Product (Find out more)
Yes
Series
Harmony XB5
Maximum Operating Temperature
+60°C
Length
62mm
Minimum Current
0.01A
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Time Delay
30ms
Детайли за продукта
XB5 Panel Mount Timers
Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.
22.5 mm Mounting Hole
LED indicator
Screw terminals
€ 113,28
€ 113,28 Всеки (ex VAT)
1
€ 113,28
€ 113,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
110 → 230V ac/dc
Mounting Type
Panel Mount
Time Range
0.5 → 10s
Number of Timer Functions
Single
Maximum Current
10A
Maximum Voltage
230V ac/dc
Terminal Type
Screw
Power Supply
External
Minimum Voltage
110V ac/dc
Better World Product (Find out more)
Yes
Series
Harmony XB5
Maximum Operating Temperature
+60°C
Length
62mm
Minimum Current
0.01A
Better World Verification
Green Premium
Minimum Operating Temperature
-20°C
Time Delay
30ms
Детайли за продукта
XB5 Panel Mount Timers
Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.
22.5 mm Mounting Hole
LED indicator
Screw terminals