Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24V dc
Mounting Type
Panel Mount
Time Range
0.5 → 10min
Number of Timer Functions
Single
Maximum Current
10A
Maximum Voltage
24V dc
Terminal Type
Screw
Power Supply
External
Minimum Voltage
24V
Better World Product (Find out more)
Yes
Series
Harmony XB5
Maximum Operating Temperature
+60°C
Length
62mm
Minimum Current
0.01A
Better World Verification
Green Premium
Time Delay
5ms
Minimum Operating Temperature
-20°C
Страна на произход
France
Детайли за продукта
XB5 Panel Mount Timers
Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.
22.5 mm Mounting Hole
LED indicator
Screw terminals
€ 107,06
€ 107,06 Всеки (ex VAT)
1
€ 107,06
€ 107,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSupply Voltage
24V dc
Mounting Type
Panel Mount
Time Range
0.5 → 10min
Number of Timer Functions
Single
Maximum Current
10A
Maximum Voltage
24V dc
Terminal Type
Screw
Power Supply
External
Minimum Voltage
24V
Better World Product (Find out more)
Yes
Series
Harmony XB5
Maximum Operating Temperature
+60°C
Length
62mm
Minimum Current
0.01A
Better World Verification
Green Premium
Time Delay
5ms
Minimum Operating Temperature
-20°C
Страна на произход
France
Детайли за продукта
XB5 Panel Mount Timers
Schneider Electric XB5 series panel mount on delay timers. The XB5 timers range feature a 22.5 mm mounting hole, a single static output and are available with various time ranges.
22.5 mm Mounting Hole
LED indicator
Screw terminals