Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XB5 Hour Meter, 5 Digit Mechanical, 120 V ac

Номер на артикул на RS: 742-3927Марка: Schneider Electric№ по каталога на производителя: XB5DSG
brand-logo
Преглед на всички в Броячи

Технически документи

Спецификации

Supply Voltage

120 V ac

Display Type

Mechanical

Function

Hour Meter

Reset Method

No Reset

Number Of Digits

5

Mounting Type

Flush Mount

Count Direction

Up

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Display Range

0 → 9999.9

Measurement Range

0 → 9999.9

Minimum Operating Temperature

-25°C

Series

Harmony XB5

Weight

45g

Maximum Operating Temperature

+70°C

Детайли за продукта

Harmony XB5 Series Mechanical Hour Meter

Harmony XB5 mechanical counters
22 mm mounting diameter
Operating temperature of -25 → 70 °C
Ingress protection rating of IP66 conforming to IEC 60529

Approvals

BV, CSA, DNV, GL, LROS, RINA, UL

Standards

CSA C22-2 No 14, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C 4520, UL 508

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 192,43

€ 192,43 Всеки (ex VAT)

Schneider Electric Harmony XB5 Hour Meter, 5 Digit Mechanical, 120 V ac

€ 192,43

€ 192,43 Всеки (ex VAT)

Schneider Electric Harmony XB5 Hour Meter, 5 Digit Mechanical, 120 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

120 V ac

Display Type

Mechanical

Function

Hour Meter

Reset Method

No Reset

Number Of Digits

5

Mounting Type

Flush Mount

Count Direction

Up

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Display Range

0 → 9999.9

Measurement Range

0 → 9999.9

Minimum Operating Temperature

-25°C

Series

Harmony XB5

Weight

45g

Maximum Operating Temperature

+70°C

Детайли за продукта

Harmony XB5 Series Mechanical Hour Meter

Harmony XB5 mechanical counters
22 mm mounting diameter
Operating temperature of -25 → 70 °C
Ingress protection rating of IP66 conforming to IEC 60529

Approvals

BV, CSA, DNV, GL, LROS, RINA, UL

Standards

CSA C22-2 No 14, EN 60947-1, EN 60947-5-1, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, IEC 60947-5-1, IEC 60947-5-4, IEC 60947-5-5, JIS C 4520, UL 508

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от