Schneider Electric Harmony XB5 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
Harmony XB5
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Round
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB5AW34B5
Distrelec Product Id
13512328
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Страна на произход
France
€ 32,10
€ 32,10 Всеки (ex VAT)
1
€ 32,10
€ 32,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
Harmony XB5
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Push Button Style
Round
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB5AW34B5
Distrelec Product Id
13512328
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Страна на произход
France