Schneider Electric XB5 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPDT

Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Series
XB5
Panel Cut Out Diameter
22mm
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Round
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB5AW33G5
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
- 40 → +70°C
Страна на произход
France
€ 40,56
€ 40,56 Всеки (ex VAT)
1
€ 40,56
€ 40,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Series
XB5
Panel Cut Out Diameter
22mm
Push Button Colour
Green
Contact Configuration
SPDT
Push Button Style
Round
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB5AW33G5
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
- 40 → +70°C
Страна на произход
France