Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric, Harmony XB5, Panel Mount Red Universal LED Pilot Light, 22mm Cutout, IP66, IP67, 240V ac

Номер на артикул на RS: 609-6316Марка: Schneider Electric№ по каталога на производителя: XB5AVM4Distrelec Article No.: 13512341
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

240V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

Universal LED

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66, IP67

Terminal Type

Screw

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13512341

Страна на произход

France

Детайли за продукта

Schneider Electric Harmony XB5 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.

Features and Benefits:

• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, standards
• CE marking
• IP65, NEMA 4 dust and damp proofing
• Low load electrical contact
• Insulation displacement connector

Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Chemical industry
• Food and beverage
• Automotive
• Papermill
• Marine application
• Car washes

Информацията за складовите наличности временно не е налична.

€ 29,65

€ 29,65 Всеки (ex VAT)

Schneider Electric, Harmony XB5, Panel Mount Red Universal LED Pilot Light, 22mm Cutout, IP66, IP67, 240V ac

€ 29,65

€ 29,65 Всеки (ex VAT)

Schneider Electric, Harmony XB5, Panel Mount Red Universal LED Pilot Light, 22mm Cutout, IP66, IP67, 240V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

240V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

Universal LED

Series

Harmony XB5

Mounting Type

Panel Mount

IP Rating

IP66, IP67

Terminal Type

Screw

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

13512341

Страна на произход

France

Детайли за продукта

Schneider Electric Harmony XB5 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.

Features and Benefits:

• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, standards
• CE marking
• IP65, NEMA 4 dust and damp proofing
• Low load electrical contact
• Insulation displacement connector

Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Chemical industry
• Food and beverage
• Automotive
• Papermill
• Marine application
• Car washes