Schneider Electric, Harmony XB5, Panel Mount White Universal LED Pilot Light, 22mm Cutout, IP66, IP67, Round, 24V ac/dc

Номер на артикул на RS: 609-6237Марка: Schneider Electric№ по каталога на производителя: XB5AVB1Distrelec Article No.: 13512334
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

White

Range

XB5

Cutout Diameter

22mm

Series

Harmony XB5

Lamp Type

Universal LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Pilot Lights

This range of pilot lights from the Harmony® XB5 range of plastic control and signaling units combines simplicity
of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are desgined for visual singnaling functions with the automation industry.

Bulbs not included

Информацията за складовите наличности временно не е налична.

€ 17,07

€ 17,07 Всеки (ex VAT)

Schneider Electric, Harmony XB5, Panel Mount White Universal LED Pilot Light, 22mm Cutout, IP66, IP67, Round, 24V ac/dc

€ 17,07

€ 17,07 Всеки (ex VAT)

Schneider Electric, Harmony XB5, Panel Mount White Universal LED Pilot Light, 22mm Cutout, IP66, IP67, Round, 24V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

White

Range

XB5

Cutout Diameter

22mm

Series

Harmony XB5

Lamp Type

Universal LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Pilot Lights

This range of pilot lights from the Harmony® XB5 range of plastic control and signaling units combines simplicity
of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are desgined for visual singnaling functions with the automation industry.

Bulbs not included