Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Selector Switch - (1 NO) 2 Positions

Номер на артикул на RS: 609-6035Марка: Schneider Electric№ по каталога на производителя: XB5AD21Distrelec Article No.: 13512349
brand-logo
Преглед на всички в Selector Switches

Технически документи

Спецификации

Selector Switch Type

Selector Switch Head

Number of Positions

2

Actuator Type

Selector Switch

Contact Configuration

1 NO

IP Rating

IP67, IP69, IP69K

Angle of Throw

90°

Series

Harmony XB5

Terminal Type

Screw

Colour

Black

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

41.5 x 30 x 70mm

Distrelec Product Id

13512349

Страна на произход

France

Детайли за продукта

Schneider Electric Key Switches - Harmony XB5 Series

The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.

Features & benefits

• 1,000,000 cycles of electrical & mechanical durability
• Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
• Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
• Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
• 18-month manufacturer warranty with Schneider Electric
• Schneider Green Premium product offering sustainability to you

Applications

• Dangerous equipment such as motors that require human intervention to operate
• Public buildings to control lighting in restrooms, corridors, etc

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,75

€ 19,75 Всеки (ex VAT)

Schneider Electric Selector Switch - (1 NO) 2 Positions

€ 19,75

€ 19,75 Всеки (ex VAT)

Schneider Electric Selector Switch - (1 NO) 2 Positions
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Selector Switch Type

Selector Switch Head

Number of Positions

2

Actuator Type

Selector Switch

Contact Configuration

1 NO

IP Rating

IP67, IP69, IP69K

Angle of Throw

90°

Series

Harmony XB5

Terminal Type

Screw

Colour

Black

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

41.5 x 30 x 70mm

Distrelec Product Id

13512349

Страна на произход

France

Детайли за продукта

Schneider Electric Key Switches - Harmony XB5 Series

The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.

Features & benefits

• 1,000,000 cycles of electrical & mechanical durability
• Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
• Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
• Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
• 18-month manufacturer warranty with Schneider Electric
• Schneider Green Premium product offering sustainability to you

Applications

• Dangerous equipment such as motors that require human intervention to operate
• Public buildings to control lighting in restrooms, corridors, etc

Може да се интересувате от