Schneider Electric XB4 Series Push Button, Panel Mount, 30mm Cutout, SPST

Номер на артикул на RS: 185-3645Марка: Schneider Electric№ по каталога на производителя: XB4FA21
brand-logo

Технически документи

Спецификации

Series

XB4

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

36.5mm

Push Button Material

Metal

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4FA21

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

600V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,80

€ 18,80 Всеки (ex VAT)

Schneider Electric XB4 Series Push Button, Panel Mount, 30mm Cutout, SPST

€ 18,80

€ 18,80 Всеки (ex VAT)

Schneider Electric XB4 Series Push Button, Panel Mount, 30mm Cutout, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

XB4

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

36.5mm

Push Button Material

Metal

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4FA21

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → + 70°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

600V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more