Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT

Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB4
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPDT
Push Button Style
Round
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB4BW35G5
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
€ 42,38
€ 42,38 Всеки (ex VAT)
1
€ 42,38
€ 42,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Series
Harmony XB4
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPDT
Push Button Style
Round
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB4BW35G5
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C