Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

Номер на артикул на RS: 372-9120Марка: Schneider Electric№ по каталога на производителя: XB4BW35B5Distrelec Article No.: 13512332
brand-logo

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW35B5

Distrelec Product Id

13512332

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 36,89

€ 36,89 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

€ 36,89

€ 36,89 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW35B5

Distrelec Product Id

13512332

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

France