Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Push Button Style
Round
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB4BW31G5
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Terminal Type
Screw
Страна на произход
France
€ 42,38
€ 42,38 Всеки (ex VAT)
1
€ 42,38
€ 42,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPDT
Push Button Style
Round
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB4BW31G5
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Terminal Type
Screw
Страна на произход
France