Schneider Electric, Harmony XB4, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

Номер на артикул на RS: 609-5688Марка: Schneider Electric№ по каталога на производителя: XB4BVB3EX
brand-logo
Преглед на всички в Pilot Lights

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Green

Range

Harmony XB4

Cutout Diameter

22mm

Series

Harmony XB4

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Pilot Light Material

Chromium Plated Metal (Bezel)

Body Material

Metal

Better World Product (Find out more)

Yes

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Features and Benefits:

• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection

Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings

Информацията за складовите наличности временно не е налична.

€ 52,37

€ 52,37 Всеки (ex VAT)

Schneider Electric, Harmony XB4, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc

€ 52,37

€ 52,37 Всеки (ex VAT)

Schneider Electric, Harmony XB4, Panel Mount Green LED Pilot Light, 22mm Cutout, IP65, Round, 24V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24V ac/dc

Pilot Light Colour

Green

Range

Harmony XB4

Cutout Diameter

22mm

Series

Harmony XB4

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Pilot Light Material

Chromium Plated Metal (Bezel)

Body Material

Metal

Better World Product (Find out more)

Yes

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Страна на произход

France

Детайли за продукта

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Features and Benefits:

• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection

Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings