Schneider Electric Harmony XB4 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66,

Технически документи
Спецификации
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Better World Product (Find out more)
Yes
Push Button Actuation
Pull Release
Voltage Rating
600 V ac, 600V dc
Series
Harmony XB4
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red
Push Button Shape
Round
Supply Current
14mA
Depth
43mm
Width
46.5mm
Better World Verification
Green Premium
Bezel Material
Metal
Pole and Throw Configuration
DPST
Height
47mm
Push Button Material
Plastic
Housing Colour
Black
Страна на произход
Czech Republic
Детайли за продукта
Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series
Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.
Features and Benefits
Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
Clip-together component system (head, body, contact blocks)
Chromium plated metal, durable and easy to recycle
Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
Single locking screw, making the button easy to mount, reliable and secure
Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
Automotive industries (particularly with a lot of moving machinery & devices)
Energy distribution panels, public works, commercial buildings, airports.
€ 46,45
€ 46,45 Всеки (ex VAT)
1
€ 46,45
€ 46,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
SPDT
Better World Product (Find out more)
Yes
Push Button Actuation
Pull Release
Voltage Rating
600 V ac, 600V dc
Series
Harmony XB4
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Red
Push Button Shape
Round
Supply Current
14mA
Depth
43mm
Width
46.5mm
Better World Verification
Green Premium
Bezel Material
Metal
Pole and Throw Configuration
DPST
Height
47mm
Push Button Material
Plastic
Housing Colour
Black
Страна на произход
Czech Republic
Детайли за продукта
Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series
Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.
Features and Benefits
Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
Clip-together component system (head, body, contact blocks)
Chromium plated metal, durable and easy to recycle
Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
Single locking screw, making the button easy to mount, reliable and secure
Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
Automotive industries (particularly with a lot of moving machinery & devices)
Energy distribution panels, public works, commercial buildings, airports.