Push button Red 40mm Key Release 1NC

Номер на артикул на RS: 425-8427Марка: Schneider Electric№ по каталога на производителя: XB4BS142
brand-logo

Технически документи

Спецификации

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP66

Push Button Material

Plastic

Series

XB4

Manufacturer Part No.

XB4BS142

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
• Clip-together component system (head, body, contact blocks)
• Chromium plated metal, durable and easy to recycle
• Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
• Single locking screw, making the button easy to mount, reliable and secure
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
• High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
• 1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
• 22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
• Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
• Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
• Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
• 18-month manufacturer warranty with Schneider

Applications

• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Automotive industries (particularly with a lot of moving machinery & devices)
• Energy distribution panels, public works, commercial buildings, airports.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Push button Red 40mm Key Release 1NC

P.O.A.

Push button Red 40mm Key Release 1NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP66

Push Button Material

Plastic

Series

XB4

Manufacturer Part No.

XB4BS142

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
• Clip-together component system (head, body, contact blocks)
• Chromium plated metal, durable and easy to recycle
• Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
• Single locking screw, making the button easy to mount, reliable and secure
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
• High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
• 1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
• 22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
• Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
• Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
• Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
• 18-month manufacturer warranty with Schneider

Applications

• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Automotive industries (particularly with a lot of moving machinery & devices)
• Energy distribution panels, public works, commercial buildings, airports.

Може да се интересувате от