Schneider Electric, Harmony XB4 Non-illuminated Green Round Push Button, NO, 22mm Momentary Screw

Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
No
Panel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB4BP31
Distrelec Product Id
30302512
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Страна на произход
France
€ 20,02
€ 20,02 Всеки (ex VAT)
1
€ 20,02
€ 20,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricIlluminated
No
Panel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB4BP31
Distrelec Product Id
30302512
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Страна на произход
France