Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67

Номер на артикул на RS: 609-5543Марка: Schneider Electric№ по каталога на производителя: XB4BP21EX
brand-logo

Технически документи

Спецификации

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BP21EX

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Terminal Type

Screw

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 56,90

€ 56,90 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67

€ 56,90

€ 56,90 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BP21EX

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Terminal Type

Screw

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more