Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 3 Positions

Технически документи
Спецификации
Brand
Schneider ElectricSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Knob
Contact Configuration
SPDT
Angle of Throw
45°
Series
Harmony XB4
Cutout Diameter
22mm
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
24V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Switch Actuation
Stay Put
Maximum DC Voltage
24V
Distrelec Product Id
30302507
Страна на произход
France
€ 53,48
€ 53,48 Всеки (ex VAT)
1
€ 53,48
€ 53,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Knob
Contact Configuration
SPDT
Angle of Throw
45°
Series
Harmony XB4
Cutout Diameter
22mm
Terminal Type
Screw
Illuminated
Yes
Maximum AC Voltage
24V
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Switch Actuation
Stay Put
Maximum DC Voltage
24V
Distrelec Product Id
30302507
Страна на произход
France