Schneider Electric Standard Handle Green Selector Switch - 2 Positions

Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
2
Actuator Type
Standard Handle Green
Angle of Throw
90°
Maximum Current
1.2A
Series
Harmony XB4
Terminal Type
Screw
Depth
70mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30302501
Dimensions
46.5 x 30 x 70mm
€ 53,81
€ 53,81 Всеки (ex VAT)
1
€ 53,81
€ 53,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
2
Actuator Type
Standard Handle Green
Angle of Throw
90°
Maximum Current
1.2A
Series
Harmony XB4
Terminal Type
Screw
Depth
70mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30302501
Dimensions
46.5 x 30 x 70mm