Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
2
Contact Configuration
1NO
IP Rating
IP65
Terminal Type
Screw
Key Index Angle
90°
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Mechanical Life
3000000
Maximum Operating Temperature
+70°C
Voltage Rating AC
600V
Voltage Rating DC
600V
€ 129,58
€ 129,58 Всеки (ex VAT)
1
€ 129,58
€ 129,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
2
Contact Configuration
1NO
IP Rating
IP65
Terminal Type
Screw
Key Index Angle
90°
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Mechanical Life
3000000
Maximum Operating Temperature
+70°C
Voltage Rating AC
600V
Voltage Rating DC
600V