Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 2NO 3-Way

Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
3
Contact Configuration
2NO
IP Rating
IP66, IP67, IP69(IP69K)
Terminal Type
Screw
Key Index Angle
45°
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
Voltage Rating AC
600V
Mechanical Life
1000000
Voltage Rating DC
600V
Distrelec Product Id
30302493
Voltage Rating (DC)
600V
Voltage Rating (AC)
600V
Страна на произход
France
€ 57,71
€ 57,71 Всеки (ex VAT)
1
€ 57,71
€ 57,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
3
Contact Configuration
2NO
IP Rating
IP66, IP67, IP69(IP69K)
Terminal Type
Screw
Key Index Angle
45°
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
Voltage Rating AC
600V
Mechanical Life
1000000
Voltage Rating DC
600V
Distrelec Product Id
30302493
Voltage Rating (DC)
600V
Voltage Rating (AC)
600V
Страна на произход
France