Schneider Electric Knob Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Knob
Contact Configuration
2NO
IP Rating
IP67, IP69K
Angle of Throw
45°
Maximum Current
10A
Series
Harmony XB4
Cutout Diameter
22mm
Body Material
Chromium Plated Metal (Bezel)
Terminal Type
Screw
Illuminated
No
Maximum AC Voltage
600V ac
Better World Verification
Green Premium
Switch Actuation
Spring Return
Better World Product (Find out more)
Yes
Maximum DC Voltage
600V
Страна на произход
France
€ 28,62
€ 28,62 Всеки (ex VAT)
1
€ 28,62
€ 28,62 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Positions
3
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Knob
Contact Configuration
2NO
IP Rating
IP67, IP69K
Angle of Throw
45°
Maximum Current
10A
Series
Harmony XB4
Cutout Diameter
22mm
Body Material
Chromium Plated Metal (Bezel)
Terminal Type
Screw
Illuminated
No
Maximum AC Voltage
600V ac
Better World Verification
Green Premium
Switch Actuation
Spring Return
Better World Product (Find out more)
Yes
Maximum DC Voltage
600V
Страна на произход
France