Schneider Electric Harmony XB4 Series Push Button, Slow Brake, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

Номер на артикул на RS: 609-5307Марка: Schneider Electric№ по каталога на производителя: XB4BA3341Distrelec Article No.: 30302487
brand-logo

Технически документи

Спецификации

Switch Operation

Slow Brake

Illuminated

No

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

30mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Case Colour

Black

Manufacturer Part No.

XB4BA3341

Distrelec Product Id

30302487

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Metal

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-25°C

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 19,29

€ 19,29 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Push Button, Slow Brake, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

€ 19,29

€ 19,29 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Push Button, Slow Brake, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Switch Operation

Slow Brake

Illuminated

No

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

30mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Case Colour

Black

Manufacturer Part No.

XB4BA3341

Distrelec Product Id

30302487

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Metal

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-25°C

Страна на произход

France