Schneider Electric Harmony XB4 Series Push Button, Spring Return, Panel Mount, 22mm Cutout, SPST, 600V, IP66, IP67,

Номер на артикул на RS: 330-8638Марка: Schneider Electric№ по каталога на производителя: XB4BA31Distrelec Article No.: 13512322
brand-logo

Технически документи

Спецификации

Switch Operation

Spring Return

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

600V

Push Button Style

Round

IP Rating

IP66, IP67, IP69, IP69K

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal (Bezel)

Contact Current Rating

6A

Contact Material

Silver Alloy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BA31

Legend

(Blank)

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 15,79

€ 15,79 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Push Button, Spring Return, Panel Mount, 22mm Cutout, SPST, 600V, IP66, IP67,

€ 15,79

€ 15,79 Всеки (ex VAT)

Schneider Electric Harmony XB4 Series Push Button, Spring Return, Panel Mount, 22mm Cutout, SPST, 600V, IP66, IP67,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Switch Operation

Spring Return

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

600V

Push Button Style

Round

IP Rating

IP66, IP67, IP69, IP69K

Push Button Diameter

22mm

Push Button Material

Chromium Plated Metal (Bezel)

Contact Current Rating

6A

Contact Material

Silver Alloy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BA31

Legend

(Blank)

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more