Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter

Номер на артикул на RS: 609-9832Марка: Schneider Electric№ по каталога на производителя: XAPM2503
brand-logo
Преглед на всички в Control Station Enclosures

Технически документи

Спецификации

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Blue

Enclosure Marking

None

Enclosure Material

Metal

Length

130mm

Width

80mm

Depth

74.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

74.5 x 130 x 80mm

Страна на произход

Morocco

Детайли за продукта

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

Features and Benefits:

• Flush mounting
• Die-cast from Zinc Alloy
• Dust and damp proof
• Lightweight
• -40 to 70 °C operating temperature
• 49mm depth
• 18-month warranty
• For Ø 22 mm control and signalling units

Protection ratings & Safety features:

• Overvoltage rating Class I conforming to NF C 20-030 and IEC 60536
• IP65 conforming to IEC 60529
• IP69K
• IP69 conforming to NF C 20-010

Applications - Industry, service sector and infrastructure such as:
• Machine manufacturers
• Automotive
• Energy distribution
• Building
• Airports
• Public works

Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter

P.O.A.

Schneider Electric Blue Metal Harmony XAP Push Button Enclosure - 3 Hole 22mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Harmony XAP

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Blue

Enclosure Marking

None

Enclosure Material

Metal

Length

130mm

Width

80mm

Depth

74.5mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

74.5 x 130 x 80mm

Страна на произход

Morocco

Детайли за продукта

Schneider Electric Push Button Enclosures - Harmony XAPM Series

Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.

The Harmony XAPM series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as buttons and LEDs. Perfectly suited for many typical operator dialog functions, they have been specifically designed for simple installation whilst having a robust construction. Moulded from Zinc alloy and featuring the enclosure and screw lid, the XAPM enclosures feature 1 to 8 drilled holes. Compliant with IEC, UL and CSA standards, Harmony enclosures are also IP65 dust and damp proof providing durability and peace of mind even in the harshest of environments.

Features and Benefits:

• Flush mounting
• Die-cast from Zinc Alloy
• Dust and damp proof
• Lightweight
• -40 to 70 °C operating temperature
• 49mm depth
• 18-month warranty
• For Ø 22 mm control and signalling units

Protection ratings & Safety features:

• Overvoltage rating Class I conforming to NF C 20-030 and IEC 60536
• IP65 conforming to IEC 60529
• IP69K
• IP69 conforming to NF C 20-010

Applications - Industry, service sector and infrastructure such as:
• Machine manufacturers
• Automotive
• Energy distribution
• Building
• Airports
• Public works