Schneider Electric Harmony XAP Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC, IP65

Номер на артикул на RS: 731-8989Марка: Schneider Electric№ по каталога на производителя: XAPK178F93H29
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Contact Configuration

2NC

Voltage Rating

600 V ac, 600V dc

Push Button Actuation

Twist Release

Illuminated

No

Series

Harmony XAP

IP Rating

IP65

Colour

Red

Better World Verification

Green Premium

Pole and Throw Configuration

DPST

Height

80mm

Push Button Material

Plastic

Housing Colour

Yellow

Детайли за продукта

Schneider Electric Harmony XAP Series Emergency Stop Push Button

An excellent addition to your working environment, the Harmony XAP range of emergency stop ("E-Stop") push button from premium brand Schneider Electric gives you the reassurance that all your safety needs will be met.

Made for those situations where an effective halt to all operations is needed, this button gives you and your users quick cut off action to machinery and other equipment that could pose a risk to the health of yourself or other users. Quality is assured with this premium range, the safety of all key users is important, therefore these emergency stop push buttons are made to be durable and reliable in those emergency-like situations.

Features and Benefits

• Easy to use "turn to reset" functionality for easy reset once activated
• Blue base cover with a prominent yellow hardcover / red push button with self-explanatory markings detailing out to nearby users its function
• Durable Zinc Alloy material, easy to clean and maintain with added durability for extended use (mechanical durability of 300,000 cycles)
• Short-circuit protection using a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1
• Conforming to several industry standards including, EN/IEC 60204-1, 60947-1, 60947-5-1 and more
• Rated NEMA 13, providing additional protection against environmental disturbances such as dust, oil or spraying of water (primarily fit for indoor use)
• IP 65 rated conforming to IEC 60536, further protecting your device from dust ("dust tight rated") and protected against heavy seas or powerful jet washers or splashes of water

Applications

• Machine, chemical & Marine applications (particularly with water/chemical involvement)
• Service sectors such as restaurants, kitchens, car washes and more

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,51

€ 56,51 Всеки (ex VAT)

Schneider Electric Harmony XAP Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC, IP65

€ 56,51

€ 56,51 Всеки (ex VAT)

Schneider Electric Harmony XAP Series Twist Release Emergency Stop Push Button, Surface Mount, 2NC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Surface Mount

Better World Product (Find out more)

Yes

Contact Configuration

2NC

Voltage Rating

600 V ac, 600V dc

Push Button Actuation

Twist Release

Illuminated

No

Series

Harmony XAP

IP Rating

IP65

Colour

Red

Better World Verification

Green Premium

Pole and Throw Configuration

DPST

Height

80mm

Push Button Material

Plastic

Housing Colour

Yellow

Детайли за продукта

Schneider Electric Harmony XAP Series Emergency Stop Push Button

An excellent addition to your working environment, the Harmony XAP range of emergency stop ("E-Stop") push button from premium brand Schneider Electric gives you the reassurance that all your safety needs will be met.

Made for those situations where an effective halt to all operations is needed, this button gives you and your users quick cut off action to machinery and other equipment that could pose a risk to the health of yourself or other users. Quality is assured with this premium range, the safety of all key users is important, therefore these emergency stop push buttons are made to be durable and reliable in those emergency-like situations.

Features and Benefits

• Easy to use "turn to reset" functionality for easy reset once activated
• Blue base cover with a prominent yellow hardcover / red push button with self-explanatory markings detailing out to nearby users its function
• Durable Zinc Alloy material, easy to clean and maintain with added durability for extended use (mechanical durability of 300,000 cycles)
• Short-circuit protection using a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1
• Conforming to several industry standards including, EN/IEC 60204-1, 60947-1, 60947-5-1 and more
• Rated NEMA 13, providing additional protection against environmental disturbances such as dust, oil or spraying of water (primarily fit for indoor use)
• IP 65 rated conforming to IEC 60536, further protecting your device from dust ("dust tight rated") and protected against heavy seas or powerful jet washers or splashes of water

Applications

• Machine, chemical & Marine applications (particularly with water/chemical involvement)
• Service sectors such as restaurants, kitchens, car washes and more

Може да се интересувате от