Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 22mm Diameter

Номер на артикул на RS: 815-1822Марка: Schneider Electric№ по каталога на производителя: XAPG19501
brand-logo
Преглед на всички в Control Station Enclosures

Технически документи

Спецификации

Series

Harmony XAP

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

Zinc Alloy

IP Rating

IP65

Length

80mm

Width

80mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Morocco

Детайли за продукта

XAP 22 mm Enclosures - Accessories

XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.

IP65 and IP657

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 80,44

€ 80,44 Всеки (ex VAT)

Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 22mm Diameter

€ 80,44

€ 80,44 Всеки (ex VAT)

Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 22mm Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

Harmony XAP

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

Zinc Alloy

IP Rating

IP65

Length

80mm

Width

80mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Morocco

Детайли за продукта

XAP 22 mm Enclosures - Accessories

XAPA glass-reinforced polyester enclosures, XAPG die-cast zinc enclosures, XAPE anodized aluminium flush mount enclosures and XAPZ drilled grounding plates are available with or without 22 mm holes for use with XB4 metal and XB5 plastic operators.

IP65 and IP657

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more