Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XALK Series Twist Release Emergency Stop Push Button, Surface Mount, 40mm Cutout, 2NC, IP66,

Номер на артикул на RS: 330-8587Марка: Schneider Electric№ по каталога на производителя: XALK178FDistrelec Article No.: 13512364
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Cutout Diameter

40mm

Better World Product (Find out more)

Yes

Contact Configuration

2NC

Voltage Rating

600 V ac, 600V dc

Push Button Actuation

Twist Release

Illuminated

No

Series

Harmony XALK

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Yellow

Push Button Shape

mushroom

Supply Current

3A

Depth

53mm

Auxiliary Contacts

2NC

Better World Verification

Green Premium

Width

68mm

Bezel Material

Polycarbonate

Housing Colour

Yellow

Push Button Diameter

62mm

Switch Operation

Slow Brake

Height

68mm

Pole and Throw Configuration

DPST

Push Button Material

Polycarbonate

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series

The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.

Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Features and Benefits

• Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment.
• Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed.
• Plug & Play surface mountable.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Screw clamp connection, with pins for printed circuits
• Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries
• Marine & Oil
• Car Washes

Информацията за складовите наличности временно не е налична.

€ 56,34

€ 56,34 Всеки (ex VAT)

Schneider Electric Harmony XALK Series Twist Release Emergency Stop Push Button, Surface Mount, 40mm Cutout, 2NC, IP66,

€ 56,34

€ 56,34 Всеки (ex VAT)

Schneider Electric Harmony XALK Series Twist Release Emergency Stop Push Button, Surface Mount, 40mm Cutout, 2NC, IP66,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Mounting Type

Surface Mount

Cutout Diameter

40mm

Better World Product (Find out more)

Yes

Contact Configuration

2NC

Voltage Rating

600 V ac, 600V dc

Push Button Actuation

Twist Release

Illuminated

No

Series

Harmony XALK

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Yellow

Push Button Shape

mushroom

Supply Current

3A

Depth

53mm

Auxiliary Contacts

2NC

Better World Verification

Green Premium

Width

68mm

Bezel Material

Polycarbonate

Housing Colour

Yellow

Push Button Diameter

62mm

Switch Operation

Slow Brake

Height

68mm

Pole and Throw Configuration

DPST

Push Button Material

Polycarbonate

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series

The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.

Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Features and Benefits

• Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment.
• Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed.
• Plug & Play surface mountable.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Screw clamp connection, with pins for printed circuits
• Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries
• Marine & Oil
• Car Washes