Schneider Electric Harmony XALK Series Twist Release Emergency Stop Push Button, Surface Mount, 40mm Cutout, 1NC, IP66,

Технически документи
Спецификации
Brand
Schneider ElectricMounting Type
Surface Mount
Cutout Diameter
40mm
Better World Product (Find out more)
Yes
Contact Configuration
1NC
Push Button Actuation
Twist Release
Voltage Rating
600V ac
Series
Harmony XALK
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Yellow
Push Button Shape
mushroom
Supply Current
1.2A
Depth
91.5mm
Auxiliary Contacts
1NC
Better World Verification
Green Premium
Width
68mm
Height
68mm
Pole and Throw Configuration
SPST
Housing Colour
Yellow
Push Button Diameter
62mm
Bezel Material
Polycarbonate
Push Button Material
Plastic
Страна на произход
Czech Republic
Детайли за продукта
Schneider Electric Emergency Stop Push Buttons - Harmony XALK Series
The Harmony XALK range of Emergency Push Stop Buttons by Schneider offers you reliable, durable and stable mounted push buttons for all your safety needs.
Made for those situations where an effective halt to all operations is needed, this button gives you and your users quick cut off action to machinery and other equipment that could pose a risk to the health of yourself or other users. Quality is assured with this premium range, the safety of all key users is important, therefore these emergency stop push buttons are made to be durable and reliable in those emergency-like situations.
Features and Benefits
Easy to use "turn to release" functionality for easy reset once activated
Light grey RAL 7035 base enclosure, with a yellow RAL 1021 cover colour and a prominent, bold red push button for easy identification to its function
Durable Polycarbonate material, easy to clean and maintain with added durability for extended use (mechanical durability of 300,000 cycles)
Short-circuit protection using a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1
Conforming to several industry standards including, EN/IEC 60204-1, 60947-1, 60947-5-1 and more
Rated NEMA 13 & NEMA 4X, providing additional protection against environmental disturbances such as dust, oil or spraying of water (primarily fit for indoor use)
IP 65, IP 66, IP 67 & IP 69K rated conforming to IEC 60536, further protecting your device from dust ("dust tight rated") and protected against heavy seas or powerful jet washers or splashes of water
Schneider Green Premium product as standard across the XALK Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Machine, chemical & Marine applications (particularly with water/chemical involvement)
Service sectors such as restaurants, kitchens, car washes and more
€ 50,51
€ 50,51 Всеки (ex VAT)
1
€ 50,51
€ 50,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricMounting Type
Surface Mount
Cutout Diameter
40mm
Better World Product (Find out more)
Yes
Contact Configuration
1NC
Push Button Actuation
Twist Release
Voltage Rating
600V ac
Series
Harmony XALK
Illuminated
No
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Yellow
Push Button Shape
mushroom
Supply Current
1.2A
Depth
91.5mm
Auxiliary Contacts
1NC
Better World Verification
Green Premium
Width
68mm
Height
68mm
Pole and Throw Configuration
SPST
Housing Colour
Yellow
Push Button Diameter
62mm
Bezel Material
Polycarbonate
Push Button Material
Plastic
Страна на произход
Czech Republic
Детайли за продукта
Schneider Electric Emergency Stop Push Buttons - Harmony XALK Series
The Harmony XALK range of Emergency Push Stop Buttons by Schneider offers you reliable, durable and stable mounted push buttons for all your safety needs.
Made for those situations where an effective halt to all operations is needed, this button gives you and your users quick cut off action to machinery and other equipment that could pose a risk to the health of yourself or other users. Quality is assured with this premium range, the safety of all key users is important, therefore these emergency stop push buttons are made to be durable and reliable in those emergency-like situations.
Features and Benefits
Easy to use "turn to release" functionality for easy reset once activated
Light grey RAL 7035 base enclosure, with a yellow RAL 1021 cover colour and a prominent, bold red push button for easy identification to its function
Durable Polycarbonate material, easy to clean and maintain with added durability for extended use (mechanical durability of 300,000 cycles)
Short-circuit protection using a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1
Conforming to several industry standards including, EN/IEC 60204-1, 60947-1, 60947-5-1 and more
Rated NEMA 13 & NEMA 4X, providing additional protection against environmental disturbances such as dust, oil or spraying of water (primarily fit for indoor use)
IP 65, IP 66, IP 67 & IP 69K rated conforming to IEC 60536, further protecting your device from dust ("dust tight rated") and protected against heavy seas or powerful jet washers or splashes of water
Schneider Green Premium product as standard across the XALK Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Machine, chemical & Marine applications (particularly with water/chemical involvement)
Service sectors such as restaurants, kitchens, car washes and more