Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, 1 Cutouts, Black/White, Down Arrow, Up Arrow,

Номер на артикул на RS: 330-8515Марка: Schneider Electric№ по каталога на производителя: XALD222Distrelec Article No.: 30399793
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Series

Harmony XALD

Number of Cutouts

1

Push Button Marking

Down Arrow, Up Arrow

Push Button Colour

Black/White

Push Button Material

Polycarbonate

Enclosure Colour

Grey

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

74mm

Width

68mm

Better World Product (Find out more)

Yes

Depth

62mm

Better World Verification

Green Premium

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

10A

Страна на произход

France

Детайли за продукта

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Spring return 22mm flush pushbutton
• Provision for an additional contact on the control station
• Double insulated
• Polycarbonate construction
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.

Информацията за складовите наличности временно не е налична.

€ 52,77

€ 52,77 Всеки (ex VAT)

Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, 1 Cutouts, Black/White, Down Arrow, Up Arrow,

€ 52,77

€ 52,77 Всеки (ex VAT)

Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, 1 Cutouts, Black/White, Down Arrow, Up Arrow,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Series

Harmony XALD

Number of Cutouts

1

Push Button Marking

Down Arrow, Up Arrow

Push Button Colour

Black/White

Push Button Material

Polycarbonate

Enclosure Colour

Grey

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

74mm

Width

68mm

Better World Product (Find out more)

Yes

Depth

62mm

Better World Verification

Green Premium

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

10A

Страна на произход

France

Детайли за продукта

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Spring return 22mm flush pushbutton
• Provision for an additional contact on the control station
• Double insulated
• Polycarbonate construction
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.