Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XALD
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67, IP69K
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
106mm
Width
68mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
62mm
Minimum Operating Temperature
-25°C
Maximum DC Voltage
600V
Maximum Operating Temperature
+70°C
Maximum Current
10A
Maximum AC Voltage
600V
Terminal Type
Screw
Страна на произход
France
Детайли за продукта
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
Comprised of a polycarbonate material
For XB5 Ø 22 mm control and signalling units
Flush push button(s)
Sealed enclosure
Features light great casing and charcoal grey cover with stainless steel fixing screws
Contact screw connected
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.
€ 50,18
€ 50,18 Всеки (ex VAT)
1
€ 50,18
€ 50,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XALD
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67, IP69K
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
106mm
Width
68mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
62mm
Minimum Operating Temperature
-25°C
Maximum DC Voltage
600V
Maximum Operating Temperature
+70°C
Maximum Current
10A
Maximum AC Voltage
600V
Terminal Type
Screw
Страна на произход
France
Детайли за продукта
Schneider Electric Enclosed Push Button - Complete Control Station
Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.
Features & Benefits
Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
Comprised of a polycarbonate material
For XB5 Ø 22 mm control and signalling units
Flush push button(s)
Sealed enclosure
Features light great casing and charcoal grey cover with stainless steel fixing screws
Contact screw connected
What is the Harmony Series?
The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.