Технически документи
Спецификации
Brand
Schneider ElectricSeries
XACB
Number of Cutouts
3
Push Button Marking
Down Arrow, Emergency Stop
Push Button Colour
Black, Red, White
Contact Configuration
SPST, SPST
Enclosure Material
Glass Reinforced Polyester
IP Rating
IP65
Push Button Actuation
Snap Action
Страна на произход
Czech Republic
€ 391,74
€ 391,74 Всеки (ex VAT)
1
€ 391,74
€ 391,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
XACB
Number of Cutouts
3
Push Button Marking
Down Arrow, Emergency Stop
Push Button Colour
Black, Red, White
Contact Configuration
SPST, SPST
Enclosure Material
Glass Reinforced Polyester
IP Rating
IP65
Push Button Actuation
Snap Action
Страна на произход
Czech Republic