Schneider Electric Snap Action Control Station Switch - 3 NC, Glass Reinforced Polyester, Red, Emergency Stop, IP65

Номер на артикул на RS: 654-664Марка: Schneider Electric№ по каталога на производителя: XACB3291
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Push Button Marking

Emergency Stop

Push Button Colour

Red

Push Button Material

GRP

Contact Configuration

3 NC

Enclosure Material

Glass Reinforced Polyester

IP Rating

IP65

Push Button Actuation

Snap Action

Страна на произход

Czech Republic

€ 283,48

€ 283,48 Всеки (ex VAT)

Schneider Electric Snap Action Control Station Switch - 3 NC, Glass Reinforced Polyester, Red, Emergency Stop, IP65

€ 283,48

€ 283,48 Всеки (ex VAT)

Schneider Electric Snap Action Control Station Switch - 3 NC, Glass Reinforced Polyester, Red, Emergency Stop, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Push Button Marking

Emergency Stop

Push Button Colour

Red

Push Button Material

GRP

Contact Configuration

3 NC

Enclosure Material

Glass Reinforced Polyester

IP Rating

IP65

Push Button Actuation

Snap Action

Страна на произход

Czech Republic