Schneider Electric Harmony XAC Series Yellow Front Mounting Push Button Head, 22mm Cutout, IP69

Номер на артикул на RS: 610-1159Марка: Schneider Electric№ по каталога на производителя: XACA9415
brand-logo

Технически документи

Спецификации

Series

Harmony XAC

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Front Mounting

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Czech Republic

Детайли за продукта

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types

Информацията за складовите наличности временно не е налична.

€ 5,10

€ 5,10 Всеки (ex VAT)

Schneider Electric Harmony XAC Series Yellow Front Mounting Push Button Head, 22mm Cutout, IP69

€ 5,10

€ 5,10 Всеки (ex VAT)

Schneider Electric Harmony XAC Series Yellow Front Mounting Push Button Head, 22mm Cutout, IP69
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Harmony XAC

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Front Mounting

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Страна на произход

Czech Republic

Детайли за продукта

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types