Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Harmony XAC Series Black Front Mounting Push Button Head, 22mm Cutout, IP65

Номер на артикул на RS: 340-724Марка: Schneider Electric№ по каталога на производителя: XACA9412
brand-logo

Технически документи

Спецификации

Series

Harmony XAC

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Front Mounting

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Unmarked

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mounting Type

Front

Страна на произход

Czech Republic

Детайли за продукта

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types

Информацията за складовите наличности временно не е налична.

€ 50,99

€ 5,099 Each (In a Pack of 10) (ex VAT)

Schneider Electric Harmony XAC Series Black Front Mounting Push Button Head, 22mm Cutout, IP65

€ 50,99

€ 5,099 Each (In a Pack of 10) (ex VAT)

Schneider Electric Harmony XAC Series Black Front Mounting Push Button Head, 22mm Cutout, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

Harmony XAC

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Front Mounting

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Marking

Unmarked

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Mounting Type

Front

Страна на произход

Czech Republic

Детайли за продукта

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types