Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XAC
Number of Cutouts
8
Push Button Marking
Yes
Push Button Colour
Black, Red, White
Push Button Material
Plastic
Enclosure Material
Polypropylene
IP Rating
IP65
Push Button Actuation
Momentary
Страна на произход
Czech Republic
€ 295,78
€ 295,78 Всеки (ex VAT)
Schneider Electric Momentary Push Button Control Station, Polypropylene, 8 Cutouts, Black, Red, White with Push Button
1
€ 295,78
€ 295,78 Всеки (ex VAT)
Schneider Electric Momentary Push Button Control Station, Polypropylene, 8 Cutouts, Black, Red, White with Push Button
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Harmony XAC
Number of Cutouts
8
Push Button Marking
Yes
Push Button Colour
Black, Red, White
Push Button Material
Plastic
Enclosure Material
Polypropylene
IP Rating
IP65
Push Button Actuation
Momentary
Страна на произход
Czech Republic