Schneider Electric 1NC/2NO Slow Brake Push Button Pendant Station

Номер на артикул на RS: 609-4477Марка: Schneider Electric№ по каталога на производителя: XACA2913Distrelec Article No.: 30410511
brand-logo

Технически документи

Спецификации

Contact Configuration

1NC/2NO

Switch Operation

Slow Brake

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Voltage Rating

600V

Детайли за продукта

Schneider Electric Push Button Pendant Station - XACA2913

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

Features & Benefits

  • Option to be fitted according to the needs of the machinery

  • Additional safety features which meet the requirements of EN60204-1

  • Pre-assembled for common crane applications

  • Features a key release and trigger-action mushroom-headed emergency stop push-button which meets the requirements of EN418

  • Actuates dual circuit redundancy to meet categories 3 and 4 of EN954-1

  • Signalling option, if desired

  • Six and eight-way pendants have an "ON" pushbutton

  • Forms part of the Harmony XAC range

  • With mechanical interlocking

  • Second push-button - 1 NC + 2 NO lower, slow-fast

  • First push-button - 1 NC + 2 NO raise, slow-fast

  • Stop push-button - Ø 30 mm 1 NC, latching

  • Comprised of a long-lasting and hard-wearing material, yellow in colour, offering an aesthetically pleasing finish

  • Sometimes referred to as a pendant control station, this pendant station has an IP65 rating which conforms to IEC 60529

  • The pendant control stations composition is 2 push buttons and 1 emergency stop

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 139,04

€ 139,04 Всеки (ex VAT)

Schneider Electric 1NC/2NO Slow Brake Push Button Pendant Station

€ 139,04

€ 139,04 Всеки (ex VAT)

Schneider Electric 1NC/2NO Slow Brake Push Button Pendant Station
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Contact Configuration

1NC/2NO

Switch Operation

Slow Brake

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Voltage Rating

600V

Детайли за продукта

Schneider Electric Push Button Pendant Station - XACA2913

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

Features & Benefits

  • Option to be fitted according to the needs of the machinery

  • Additional safety features which meet the requirements of EN60204-1

  • Pre-assembled for common crane applications

  • Features a key release and trigger-action mushroom-headed emergency stop push-button which meets the requirements of EN418

  • Actuates dual circuit redundancy to meet categories 3 and 4 of EN954-1

  • Signalling option, if desired

  • Six and eight-way pendants have an "ON" pushbutton

  • Forms part of the Harmony XAC range

  • With mechanical interlocking

  • Second push-button - 1 NC + 2 NO lower, slow-fast

  • First push-button - 1 NC + 2 NO raise, slow-fast

  • Stop push-button - Ø 30 mm 1 NC, latching

  • Comprised of a long-lasting and hard-wearing material, yellow in colour, offering an aesthetically pleasing finish

  • Sometimes referred to as a pendant control station, this pendant station has an IP65 rating which conforms to IEC 60529

  • The pendant control stations composition is 2 push buttons and 1 emergency stop

Може да се интересувате от