Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 1 NC + 2 NO Push Button Pendant Station

Номер на артикул на RS: 220-5169Марка: Schneider Electric№ по каталога на производителя: XACA291
brand-logo

Технически документи

Спецификации

Contact Configuration

1 NC + 2 NO

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Push Button Colour

White

Maximum Current

10A

Voltage Rating

600V

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 141,34

€ 141,34 Всеки (ex VAT)

Schneider Electric 1 NC + 2 NO Push Button Pendant Station

€ 141,34

€ 141,34 Всеки (ex VAT)

Schneider Electric 1 NC + 2 NO Push Button Pendant Station
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Configuration

1 NC + 2 NO

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

2

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Push Button Colour

White

Maximum Current

10A

Voltage Rating

600V

Страна на произход

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more